Micron MT29F4G08ABBFAH4-AAT:F

SLC NAND Flash 4G-bit 512M x 8 Automotive 63-Pin VFBGA T/R/Tray
$ 38.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F4G08ABBFAH4-AAT:F.

IHS

Datasheet91 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron MT29F4G08ABBFAH4-AAT:F provided by its distributors.

SLC NAND Flash 4G-bit 512M x 8 Automotive 63-Pin VFBGA T/R/Tray
NAND Flash, SLC NAND Flash, 4Gb, 1.8V, 63-ball VFBGA, RoHS
Micron SCT
Flash, 512MX8, PBGA63
SLC 4GBIT X8 1.8V 63VFBGA AAT
Flash Memory, 4Gbit, -40 To 105Deg C; Flash Memory Type:Slc Nand; Memory Configuration:512M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:22Ns Rohs Compliant: Yes |Micron Technology MT29F4G08ABBFAH4-AAT:F

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F4G08ABBFAH4-AATF
  • MT29F4G08ABBFAH4AAT:F
  • MT29F4G08ABBFAH4AATF