Micron MT29F4G08ABBDAH4-AITX:D

SLC NAND Flash Parallel 1.8V 4Gbit 512M x 8Bit 63-Pin VFBGA
Obsolete

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2023-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT29F4G08ABBDAH4-AITX:D provided by its distributors.

SLC NAND Flash Parallel 1.8V 4Gbit 512M x 8Bit 63-Pin VFBGA
Active Non-Volatile RoHS Compliant Parallel ic memory -40C~85C TA 1.7V~1.95V 4Gb 512M x 8
IC FLASH 4GBIT PARALLEL 63VFBGA
Flash Memory, 4Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:512M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:16Ns; Supply Voltage Min:1.7Vrohs Compliant: Yes |Micron Technology MT29F4G08ABBDAH4-AITX:D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F4G08ABBDAH4AITX:D
  • MT29F4G08ABBDAH4AITXD