Micron MT29F4G08ABAFAWP-IT:F

MT29F Series 3.6 V 4 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
$ 13.216
EOL

Price and Stock

Inventory History

3 month trend:
+1640%

CAD Models

Download Micron MT29F4G08ABAFAWP-IT:F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-08-31
LTD Date2028-03-03

Descriptions

Descriptions of Micron MT29F4G08ABAFAWP-IT:F provided by its distributors.

MT29F Series 3.6 V 4 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, Parallel, TSOP-I, 48 Pins
SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 25ns 48-Pin TSOP-I Tray
NAND Flash, SLC NAND Flash, 4Gb, 3.3V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 4Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:512M X 8Bit; Interfaces:Parallel; Ic Case/Package:Tsop-I; No. Of Pins:48Pins; Clock Frequency Max:50Mhz; Access Time:16Ns; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Micron Technology MT29F4G08ABAFAWP-IT:F
FLASH MEMORY, 4GBIT, -40 TO 85DEG C; Flash Memory Type: SLC NAND; Memory Size: 4Gbit; Flash Memory Configuration: 512M x 8bit; IC Interface Type: Parallel; Memory Case Style: TSOP-I; No. of Pins: 48Pins; Clock Frequency: -; Access Time: 25ns; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3.3V SLC NAND Flash Memories; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F4G08ABAFAWP-IT-F
  • MT29F4G08ABAFAWP-IT:F.