Micron MT29F32G08CBADBWPR:D

32Gb £¨4G x 8£© 2.7V 3.6V Parallel TSOP-48
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F32G08CBADBWPR:D.

Descriptions

Descriptions of Micron MT29F32G08CBADBWPR:D provided by its distributors.

32Gb £¨4G x 8£© 2.7V 3.6V Parallel TSOP-48
IC FLSH 32GBIT PARALLEL 48TSOP I
Flash Memory, 32Gbit, 40Ns, Tsop-48; Flash Memory Type:Mlc Nand; Memory Configuration:4G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:48Pins; Clock Frequency Max:100Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT29F32G08CBADBWPR:D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC