
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MT29F32G08CBACAWP-Z:C | 0 | 960 | |||||||||
| Weyland Electronics Group Pte. Ltd. | MT29F32G08CBACAWP-Z:C | 4,437 | 1 | Tape & Reel | 21h | |||||||
| Win Source | WS-MT29F32G08CBACAWP-Z:C | 4,437 | 2 | 19h | ||||||||
| Worldway Electronics | MT29F32G08CBACAWP-ZC | 34,944 | 7 | Tray | 18h | |||||||
| ICPartonline | MT29F32G08CBACAWP-Z:C | 17,316 | >1wk |
Download datasheets and manufacturer documentation for Micron MT29F32G08CBACAWP-Z:C.
Download Micron MT29F32G08CBACAWP-Z:C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Micron MT29F32G08CBACAWP-Z:C provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT29F32G08CBACAWP-Z:C.