Micron MT29F32G08ABAAAWP-ITZ:A

IC FLASH 32G PARALLEL 48TSOP / SLC NAND Flash Parallel 3.3V 32G-bit 4G x 8 48-Pin TSOP
$ 44.426
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F32G08ABAAAWP-ITZ:A.

IHS

Datasheet167 pages12 years ago

Inventory History

3 month trend:
+960%

CAD Models

Download Micron MT29F32G08ABAAAWP-ITZ:A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-01-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-31
LTD Date2028-03-03

Related Parts

MT29F Series 3.6 V 1 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP Tray
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 25ns 48-Pin TSOP-I T/R
Flash Memory, Parallel NOR, 4 Mbit, 512K x 8bit, 256K x 16bit, Parallel, 48 Pins, TSOP-I
NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8/256K x 16 70ns 48-Pin TSOP-I

Descriptions

Descriptions of Micron MT29F32G08ABAAAWP-ITZ:A provided by its distributors.

IC FLASH 32G PARALLEL 48TSOP / SLC NAND Flash Parallel 3.3V 32G-bit 4G x 8 48-Pin TSOP
Flash Memory, SLC NAND, 32 Gbit, 4G x 8bit, Parallel, TSOP-I, 48 Pins
Active 2012 DUAL Non-Volatile ic memory -40C~85C TA 2.7V 34359738368bit 12mm
32Gb £¨4G x 8£© 2.7V 27mA 3.6V 50MHz Parallel x8 SOP
FLASH MEMORY, 32GBIT, -40 TO 85DEG C;
IC FLSH 32GBIT PARALLEL 48TSOP I
闪存, 32GB, -40 至 85度 C;
Flash Memory, 32Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:4G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tsop-I; No. Of Pins:48Pins; Clock Frequency Max:50Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT29F32G08ABAAAWP-ITZ:A

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F32G08ABAAAWP-ITZ-A