Micron MT29F2G16ABAGAWP-AIT:G

MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
$ 11.291
EOL

Price and Stock

Inventory History

3 month trend:
-3.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-31
LTD Date2028-03-03

Descriptions

Descriptions of Micron MT29F2G16ABAGAWP-AIT:G provided by its distributors.

MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
Flash MLC NAND Parallel/Serial 3.3V 256Gbit 32G x 8bit 100-Pin TBGA T/R
NAND Flash, SLC NAND Flash, 2Gb, 3.3V, 48-pin TSOP, RoHS
Micron SCT
Flash Memory, 2Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:128M X 16Bit; Interfaces:Parallel; Ic Case/Package:Tsop-I; No. Of Pins:48Pins; Clock Frequency Max:50Mhz; Access Time:16Ns Rohs Compliant: Yes |Micron Technology MT29F2G16ABAGAWP-AIT:G

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC