Micron MT29F2G08ABBEAHC-IT:E

IC FLASH 2GBIT 63VFBGA / SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin VFBGA Tray
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G08ABBEAHC-IT:E.

IHS

Datasheet126 pages9 years ago
Datasheet126 pages12 years ago

Inventory History

3 month trend:
-82.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-24
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16bit 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 48-Pin TSOP Tray Automotive AEC-Q100

Descriptions

Descriptions of Micron MT29F2G08ABBEAHC-IT:E provided by its distributors.

IC FLASH 2GBIT 63VFBGA / SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin VFBGA Tray
MT29F Series 1.95 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
NAND Flash, SLC NAND Flash, 2Gb, 1.8V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 2Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:256M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:22Ns; Supply Voltage Min:1.7Vrohs Compliant: Yes |Micron Technology MT29F2G08ABBEAHC-IT:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G08ABBEAHC-ITE
  • MT29F2G08ABBEAHCIT:E
  • MT29F2G08ABBEAHCITE