Micron MT29F2G08ABBEAH4-ITX:E

SLC NAND Flash Parallel 1.8V 2Gbit 256M X 8bit 25ns 63-Pin VFBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G08ABBEAH4-ITX:E.

IHS

Datasheet126 pages12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-08-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-08-01
LTD Date2019-02-01

Descriptions

Descriptions of Micron MT29F2G08ABBEAH4-ITX:E provided by its distributors.

SLC NAND Flash Parallel 1.8V 2Gbit 256M X 8bit 25ns 63-Pin VFBGA Tray
IC FLASH 2GBIT PARALLEL 63VFBGA / FLASH - NAND Memory IC 2Gb (256M x 8) Parallel 63-VFBGA (9x11)
NAND Flash, SLC NAND Flash, 2Gb, 1.8V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 2Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Size:2Gbit; Flash Memory Configuration:256M X 8Bit; Ic Interface Type:Parallel; Memory Case Style:Vfbga; No. Of Pins:63Pins; Clock Frequency:50Mhz Rohs Compliant: Yes |Micron MT29F2G08ABBEAH4-ITX:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G08ABBEAH4ITX:E
  • MT29F2G08ABBEAH4ITXE