Micron MT29F2G01ABAGDWB-IT:G

SLC NAND Flash Serial-SPI 3.3V 2Gbit 2048M/1024M/512M X 1bit/2bit/4bit 5ns/6ns 8-Pin UPDFN
$ 12.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G01ABAGDWB-IT:G.

IHS

Datasheet61 pages3 years ago

Inventory History

3 month trend:
-9.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT29F2G01ABAGDWB-IT:G provided by its distributors.

SLC NAND Flash Serial-SPI 3.3V 2Gbit 2048M/1024M/512M X 1bit/2bit/4bit 5ns/6ns 8-Pin UPDFN
MT29F Series 3.6 V 2 Gbit SPI SMT FLASH - NAND Memory IC - UPDFN-8
Flash Memory, SLC NAND, 2 Gbit, 2G x 1bit, SPI, UPDFN, 8 Pins
Active Non-Volatile Non-RoHS Compliant SPI ic memory -40C~85C TA 3.3V 2Gb 2G x 1
NAND Flash, Serial NAND Flash, 2Gb, 3.3V, U-PDFN-8, RoHS
Micron SCT
SLC NAND Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 6ns 8-Pin UPDFN Tray
2Gb £¨2G x 1£© 2 G x 1 2.7V 35mA 3.6V 133MHz SPI 1bit UPDFN-8
IC,SLC NAND FLASH,2Gb.WSON.TXT
FLASH MEMORY, 2GBIT, -40 TO 85DEG C;
Flash Memory, 2Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:2G X 1Bit; Interfaces:Spi; Ic Case/Package:Updfn; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT29F2G01ABAGDWB-IT:G

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G01ABAGDWB-ITG