Micron MT29F2G01ABAGD12-AAT:G

MT29F Series 1.95 V 2 Gbit SPI SMT FLASH - NAND Memory IC - TPBGA-24
$ 16.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G01ABAGD12-AAT:G.

element14 APAC

Datasheet61 pages3 years ago

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Micron MT29F2G01ABAGD12-AAT:G provided by its distributors.

MT29F Series 1.95 V 2 Gbit SPI SMT FLASH - NAND Memory IC - TPBGA-24
NAND Flash, Serial NAND Flash, 2Gb, 3.3V, 24-ball TBGA, RoHS
Micron SCT
Active Non-Volatile ROHS3Compliant SPI ic memory -40C~105C TC 2.7V~3.6V 2Gb 2G x 1 83MHz
2Gb £¨2G x 1£© 2 G x 1 2.7V 35mA 3.6V 83MHz SPI 1bit TPBGA-24
IC FLASH 2GBIT SPI 83MHZ 24TPBGA
Flash Memory, 2Gbit, -40 To 105Deg C; Flash Memory Type:Slc Nand; Memory Configuration:2G X 1Bit; Interfaces:Serial; Ic Case/Package:Tbga; No. Of Pins:24Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT29F2G01ABAGD12-AAT:G

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G01ABAGD12-AAT:G.
  • MT29F2G01ABAGD12-AATG
  • MT29F2G01ABAGD12AAT:G