Micron MT29F1G08ABBFAH4-ITE:F

MT29F Series 1.95 V 1 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
$ 15.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F1G08ABBFAH4-ITE:F.

IHS

Datasheet93 pages6 years ago

Inventory History

3 month trend:
+81.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2019-07-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Micron MT29F1G08ABBFAH4-ITE:F provided by its distributors.

MT29F Series 1.95 V 1 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
Flash Memory, SLC NAND, 1 Gbit, 128M x 8bit, Parallel, 63 Pins, VFBGA
SLC NAND Flash Parallel 1.8V 1G-bit 128M x 8 63-Pin VFBGA Tray
Surface Mount Tray FLASH - NAND FLASH ic memory 1Gb 128M x 8 1.8V -40C~85C TA
NAND Flash, SLC NAND Flash, 1Gb, 1.8V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 1Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:128M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:25Ns; Supply Voltage Min:1.7Vrohs Compliant: Yes |Micron Technology MT29F1G08ABBFAH4-ITE:F

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F1G08ABBFAH4-ITEF
  • MT29F1G08ABBFAH4ITE:F
  • MT29F1G08ABBFAH4ITEF