Micron MT29F1G08ABBEAH4-AITX:E

SLC NAND Flash Parallel 1.8V 1G-bit 8-bit Automotive 63-Pin VFBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F1G08ABBEAH4-AITX:E.

IHS

Datasheet108 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-03-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-12-31
LTD Date2021-12-31

Descriptions

Descriptions of Micron MT29F1G08ABBEAH4-AITX:E provided by its distributors.

SLC NAND Flash Parallel 1.8V 1G-bit 8-bit Automotive 63-Pin VFBGA
1GBIT X8: AUTOMOTIVE NAND FLASH MEMORY Flash, 128MX8, PBGA63
NAND Flash, SLC NAND Flash, 1Gb, 1.8V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 1Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:128M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:22Ns; Supply Voltage Min:1.7Vrohs Compliant: Yes |Micron Technology MT29F1G08ABBEAH4-AITX:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F1G08ABBEAH4-AITXE
  • MT29F1G08ABBEAH4AITX:E
  • MT29F1G08ABBEAH4AITXE