Micron MT29F1G08ABAFAWP-AAT:F

NAND Flash, SLC NAND Flash, 1Gb, 3.3V, 48-pin TSOP, RoHS
$ 16.694
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Micron MT29F1G08ABAFAWP-AAT:F provided by its distributors.

NAND Flash, SLC NAND Flash, 1Gb, 3.3V, 48-pin TSOP, RoHS
NAND Flash Memory 1G-bit 48-Pin TSOP
IC FLASH 1GBIT PARALLEL 48TSOP I
闪存, 1GB, -40 至 105度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
FLASH MEMORY, 1GBIT, -40 TO 105DEG C;
512KB 128M x 8 1.7V 100mA 133MHz 8bit
Active Tray (Memory Format) Memory
Flash Memory, 1Gbit, -40 To 105Deg C; Flash Memory Type:Slc Nand; Memory Configuration:128M X 8Bit; Interfaces:Parallel; Ic Case/Package:Tsop-I; No. Of Pins:48Pins; Clock Frequency Max:50Mhz; Access Time:16Ns; Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Micron Technology MT29F1G08ABAFAWP-AAT:F

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC