Micron MT29F1G08ABAEAH4-ITX:E

SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 63-Pin VFBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F1G08ABAEAH4-ITX:E.

CAD Models

Download Micron MT29F1G08ABAEAH4-ITX:E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-12-17
LTD Date2023-12-27

Related Parts

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
SLC NAND Flash Parallel 1.8V 1Gbit 64M x 16bit 63-Pin VFBGA Tray
SLC NAND Flash Parallel 1.8V 1Gbit 64M x 16Bit 63-Pin VFBGA T/R

Descriptions

Descriptions of Micron MT29F1G08ABAEAH4-ITX:E provided by its distributors.

SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 63-Pin VFBGA
1Gb (128M x 8) 128 M x 8 2.7V 35mA 3.6V Parallel 8bit BGA
IC FLASH 1GBIT PARALLEL 63VFBGA
FLASH MEMORY, 1GBIT, -40 TO 85DEG C
Flash Memory, 1Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:128M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:16Ns; Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron Technology MT29F1G08ABAEAH4-ITX:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F1G08ABAEAH4-ITX:E.
  • MT29F1G08ABAEAH4-ITXE
  • MT29F1G08ABAEAH4ITX:E
  • MT29F1G08ABAEAH4ITX:E.