What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MT29F1G01ABAFDWB-IT:F TR

Flash Memory, SLC NAND, 1 Gbit, 1G x 1bit, 512M x 2bit, 254M x 4bit, SPI, 8 Pins, UPDFN
$ 10.854

CAD Models

Download Micron MT29F1G01ABAFDWB-IT:F TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube
Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, Serial, SPI, SOIC, 8 Pins
SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins
LE25U40CMC Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8

Descriptions

Descriptions of Micron MT29F1G01ABAFDWB-IT:F TR provided by its distributors.

Flash Memory, SLC NAND, 1 Gbit, 1G x 1bit, 512M x 2bit, 254M x 4bit, SPI, 8 Pins, UPDFN
MT29F Series 3.6 V 1 Gbit SPI SMT FLASH - NAND Memory IC - UPDFN-8
Active Non-Volatile ROHS3Compliant SPI ic memory -40C~85C TA 2.7V~3.6V 1Gb 1G x 1
IC, Flash Memory, SPI NAND, 1Gb (1Gx1), 133MHz, 8-UDFN, SMD
Serial NAND Flash Memory 1G-bit 8-Pin U-PDFN
1Gb £¨1G x 1£© 1 G x 1 2.7V 35mA 3.6V 133MHz SPI 1bit UPDFN-8

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F1G01ABAFDWB-IT:F?TR
  • MT29F1G01ABAFDWB-IT:FTR
  • MT29F1G01ABAFDWB-ITFTR