Micron MT29F1G01ABAFDSF-AAT:F

NAND Flash, Serial NAND Flash, 1Gb, 3.3V, 16-pin SOIC, RoHS
$ 17.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F1G01ABAFDSF-AAT:F.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-61.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2019-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron MT29F1G01ABAFDSF-AAT:F provided by its distributors.

NAND Flash, Serial NAND Flash, 1Gb, 3.3V, 16-pin SOIC, RoHS
Micron SCT
NAND Flash SLC 1Gbit 1 16/16 SOIC 1 AT
FLASH MEMORY, 1GBIT, WSOIC-16;
1Gb £¨1G x 1£© 1 G x 1 2.7V 35mA 3.6V 133MHz SPI 1bit SO-16
Flash Memory, 1Gbit, -40 To 105Deg C; Flash Memory Type:Slc Nand; Memory Configuration:1G X 1Bit; Interfaces:Serial; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT29F1G01ABAFDSF-AAT:F

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F1G01ABAFDSF-AAT:F.
  • MT29F1G01ABAFDSF-AATF