Micron MT29F1G01ABAFD12-AAT:F

NAND Flash, Serial NAND Flash, 1Gb, 3.3V, 24-ball TBGA, RoHS
Production

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Micron MT29F1G01ABAFD12-AAT:F provided by its distributors.

NAND Flash, Serial NAND Flash, 1Gb, 3.3V, 24-ball TBGA, RoHS
Micron SCT
Active Non-Volatile SPI FLASH ic memory -40C~105C TA 2.7V~3.6V 1Gb 1G x 1
Flash Memory, 1Gbit, -40 To 105Deg C; Flash Memory Type:Slc Nand; Memory Configuration:1G X 1Bit; Interfaces:Serial; Ic Case/Package:Tbga; No. Of Pins:24Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT29F1G01ABAFD12-AAT:F

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F1G01ABAFD12AAT:F
  • MT29F1G01ABAFD12AATF