Micron MT29C4G48MAZBBAKB-48 IT

Multichip Packages, NAND-Based MCP, 4Gb, LPDDR 2Gb, 1.7V-1.9V, 168-ball WFBGA, RoHS
Obsolete

CAD Models

Download Micron MT29C4G48MAZBBAKB-48 IT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2015-08-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-08-05
LTD Date2025-02-05

Descriptions

Descriptions of Micron MT29C4G48MAZBBAKB-48 IT provided by its distributors.

Multichip Packages, NAND-Based MCP, 4Gb, LPDDR 2Gb, 1.7V-1.9V, 168-ball WFBGA, RoHS
Micron SCT
Combo Mem 512Mx8 Flash + 128Mx32 LPDDR SDRAM 1.8V 130-Pin VFBGA
MCP 256Mx16 Flash + 64Mx32 LPDDR SDRAM 1.8V 168-Pin WFBGA Tray
Memory Circuit, FLASH+LPDDR, 256MX16, CMOS, PBGA168
Active 2014 Non-Volatile RoHS Compliant ic memory -40C~85C TA 1.7V~1.95V 4Gb 256M x 16N 2G 128M x 16LPDRAM 208MHz
IC FLASH RAM 4GBIT PAR 168WFBGA
IC FLASH RAM 4G PARALLEL 208MHZ
FLASH MEMORY, 4GBIT, -40 TO 85DEG C; Flash Memory Type:NAND with Mobile LPDDR; Memory Configuration:256M x 16bit; Interfaces:Parallel; IC Case / Package:WFBGA; No. of Pins:168Pins; Clock Frequency Max:208MHz; Access Time:22ns RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29C4G48MAZBBAKB-48-IT
  • MT29C4G48MAZBBAKB-48IT
  • MT29C4G48MAZBBAKB48 IT
  • MT29C4G48MAZBBAKB48IT