Micron MT29C4G48MAYBBAMR-48 IT

Combo Mem 512Mx8 Flash + 128Mx32 LPDDR SDRAM 1.8V 130-Pin VFBGA
Production

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Micron MT29C4G48MAYBBAMR-48 IT provided by its distributors.

Combo Mem 512Mx8 Flash + 128Mx32 LPDDR SDRAM 1.8V 130-Pin VFBGA
Multichip Packages, NAND-Based MCP, 4Gb, LPDDR 2Gb, 1.7V-1.9V, 130-ball VFBGA, RoHS
Micron SCT
FLASH MEMORY, 4GBIT, -40 TO 85DEG C; Flash Memory Type:NAND; Memory Configuration:512M x 8bit; Interfaces:Parallel; IC Case / Package:VFBGA; No. of Pins:130Pins; Clock Frequency Max:208MHz; Access Time:-; Supply Voltage Min:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29C4G48MAYBBAMR-48-IT
  • MT29C4G48MAYBBAMR-48IT
  • MT29C4G48MAYBBAMR-48_IT
  • MT29C4G48MAYBBAMR48 IT
  • MT29C4G48MAYBBAMR48IT