Micron MT29C1G12MAAIVAMD-5 IT

Multichip Packages, NAND-Based MCP, 1Gb, LPDDR 512Mb, 1.7V-1.9V, 130-ball VFBGA, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29C1G12MAAIVAMD-5 IT.

Newark

Datasheet185 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2015-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Multichip Packages, NAND-Based MCP, 2Gb, LPDDR 1Gb, 1.7V-1.9V, 130-ball VFBGA, RoHS
Combo Mem 128Mx16 NAND Flash + 64Mx16 Mobile LPDDR SDRAM 1.8V 130-Pin VFBGA T/R

Descriptions

Descriptions of Micron MT29C1G12MAAIVAMD-5 IT provided by its distributors.

Multichip Packages, NAND-Based MCP, 1Gb, LPDDR 512Mb, 1.7V-1.9V, 130-ball VFBGA, RoHS
Micron SCT
Combo Mem 128Mx8 Flash + 32Mx16 LPDDR SDRAM 1.8V 130-Pin VFBGA
Obsolete 2015 BOTTOM Non-Volatile ic memory -40C~85C TA 1.7V 1073741824bit 8mm
Memory Circuit, 128MX8, CMOS, PBGA130
MT29C1G12MAAIVAMD-5IT MICRON FBGA
IC FLASH RAM 1GBIT PAR 130VFBGA
Flash Memory, 1Gbit, -40 To 85Deg C; Flash Memory Type:Nand With Lpddr; Memory Configuration:1G X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:130Pins; Clock Frequency Max:200Mhz; Access Time:22Ns Rohs Compliant: Yes |Micron MT29C1G12MAAIVAMD-5 IT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29C1G12MAAIVAMD-5IT
  • MT29C1G12MAAIVAMD5 IT
  • MT29C1G12MAAIVAMD5IT