Flash Memory, 4Gbit, -40 To 105Deg C; Flash Memory Type:Nand With Mobile Lpddr2; Memory Configuration:512M X 8Bit; Interfaces:Spi; Ic Case/Package:Vfbga; No. Of Pins:162Pins; Clock Frequency Max:533Mhz; Access Time:22Ns Rohs Compliant: Yes |Micron MT29AZ5A3CHHWD-18AAT.84F