Micron MT28FW01GABA1LPC-0AAT

NOR Flash Parallel 3V/3.3V 1G-bit 64M x 16 110ns Automotive 64-Pin LBGA
$ 43.924
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT28FW01GABA1LPC-0AAT.

IHS

Datasheet76 pages9 years ago

Micron SCT

Inventory History

3 month trend:
-8.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-09-10
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Descriptions

Descriptions of Micron MT28FW01GABA1LPC-0AAT provided by its distributors.

NOR Flash Parallel 3V/3.3V 1G-bit 64M x 16 110ns Automotive 64-Pin LBGA
NOR Flash, NOR Flash for Automotive, 1Gb, 2.7V-3.6V, 105ns, 64-ball LBGA, RoHS
Micron SCT
Active BOTTOM Non-Volatile ASYNCHRONOUS ic memory -40C~105C TA 2.7V 1073741824bit 11mm
1Gb (64M x 16) 64 M x 16 1.7V 50mA 3.6V Parallel 16bit BGA
IC FLASH 1GBIT PARALLEL 64LBGA
FLASH MEMORY, AEC-Q100, 1GBIT, 105DEG C;
IC MCU 32BIT 128KB FLSH 121TFBGA
闪存, AEC-Q100, 1GB, 105度 C;
Flash Memory, Aec-Q100, 1Gbit, 105Deg C; Flash Memory Type:Parallel Nor; Memory Configuration:64M X 16Bit; Interfaces:Parallel; Ic Case/Package:Lbga; No. Of Pins:64Pins; Clock Frequency Max:-; Access Time:105Ns Rohs Compliant: Yes |Micron Technology MT28FW01GABA1LPC-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT28FW01GABA1LPC0AAT