Micron MT28EW256ABA1HPC-0SIT

Flash Memory, SLC NOR, 256 Mbit, 32M x 8bit, 16M x 16bit, Parallel, LBGA, 64 Pins
$ 19.733
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT28EW256ABA1HPC-0SIT.

element14 APAC

Datasheet81 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Micron MT28EW256ABA1HPC-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-04-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Descriptions

Descriptions of Micron MT28EW256ABA1HPC-0SIT provided by its distributors.

Flash Memory, SLC NOR, 256 Mbit, 32M x 8bit, 16M x 16bit, Parallel, LBGA, 64 Pins
NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 70ns 64-Pin LBGA T/R/Tray
NOR Flash, Parallel NOR Flash, 256Mb, 75ns, 2.7V-3.6V, 64-ball LBGA, RoHS
Micron SCT
R-PBGA-B64 Surface Mount Tray 16MX16 ic memory 75ns 11mm 268435456bit 2.7V
FLASH MEMORY, 256MBIT, -40 TO 85DEG C; Flash Memory Type: Parallel NOR; Memory Size: 256Mbit; Flash Memory Configuration: 32M x 8bit / 16M x 16bit; IC Interface Type: Parallel; Memory Case Style: LBGA; No. of Pins: 64Pins; Clock Frequency: -; Access Time: 70ns; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2.7V-3.6V SLC NOR Flash Memories; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT28EW256ABA1HPC-0SIT.
  • MT28EW256ABA1HPC0SIT