Micron MT28EW01GABA1LPC-0SIT

Flash Memory, Parallel NOR, 1 Gbit, 64M x 16bit / 128M x 8bit, Parallel, LBGA, 64 Pins
$ 35.584
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT28EW01GABA1LPC-0SIT.

IHS

Datasheet79 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+18.18%

CAD Models

Download Micron MT28EW01GABA1LPC-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron MT28EW01GABA1LPC-0SIT provided by its distributors.

Flash Memory, Parallel NOR, 1 Gbit, 64M x 16bit / 128M x 8bit, Parallel, LBGA, 64 Pins
3.6 V 50 mA 1 Gbit 95 ns Parallel Surface Mount FLASH - NOR Memory IC - LBGA-64
NOR Flash Parallel 3V/3.3V 1G-bit 128M x 8/64M x 16 100ns 64-Pin LBGA Tray
NOR Flash, Parallel NOR Flash, 1Gb, 100ns, 2.7V-3.6V, 64-ball LBGA, RoHS
Micron SCT
R-PBGA-B64 Surface Mount Tray 64MX16 ic memory 95ns 11mm 1073741824bit 2.7V
Flash Memory, 1Gbit, -40 To 85Deg C; Flash Memory Type:Parallel Nor; Memory Configuration:64M X 16Bit/128M X 8Bit; Interfaces:Parallel; Ic Case/Package:Lbga; No. Of Pins:64Pins; Clock Frequency Max:-; Access Time:95Ns Rohs Compliant: Yes |Micron Technology MT28EW01GABA1LPC-0SIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT28EW01GABA1LPC0SIT