Micron MT28EW01GABA1LJS-0AAT

NOR Flash, NOR Flash for Automotive, 1Gb, 2.7V-3.6V, 105ns, 56-pin TSOP, RoHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT28EW01GABA1LJS-0AAT.

IHS

Datasheet79 pages8 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-01-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-07-05
LTD Date2022-01-05

Descriptions

Descriptions of Micron MT28EW01GABA1LJS-0AAT provided by its distributors.

NOR Flash, NOR Flash for Automotive, 1Gb, 2.7V-3.6V, 105ns, 56-pin TSOP, RoHS
Micron SCT
NOR Flash Parallel 3V 1Gbit 128M/64M x 8bit/16bit 105ns 56-Pin TSOP
IC FLASH 1GBIT PARALLEL 56TSOP
Flash Memory, Aec-Q100, 1Gbit, 105Deg C; Flash Memory Type:Parallel Nor; Memory Configuration:128M X 8Bit/64M X 16Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:56Pins; Clock Frequency Max:-; Access Time:105Ns Rohs Compliant: Yes |Micron Technology MT28EW01GABA1LJS-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT28EW01GABA1LJS0AAT