Micron MT25TL01GBBB8ESF-0AAT

NOR Flash, NOR Flash for Automotive, 1Gb, 2.7V-3.6V, 133 MHz, SO16 Wide, RoHS
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25TL01GBBB8ESF-0AAT.

IHS

Datasheet94 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.61%

CAD Models

Download Micron MT25TL01GBBB8ESF-0AAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2019-05-06
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Descriptions

Descriptions of Micron MT25TL01GBBB8ESF-0AAT provided by its distributors.

NOR Flash, NOR Flash for Automotive, 1Gb, 2.7V-3.6V, 133 MHz, SO16 Wide, RoHS
Active Non-Volatile ROHS3Compliant SPI ic memory -40C~105C TA 2.7V~3.6V 1Gb 128M x 8 8ms 2.8ms
IC FLASH 1GBIT SPI 133MHZ 16SOP2
SERIAL NOR SLC 128MX8 SOIC DDP
Flash Memory, Aec-Q100, 1Gbit, 105Deg C; Flash Memory Type:Serial Nor; Memory Configuration:128M X 8Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT25TL01GBBB8ESF-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25TL01GBBB8ESF0AAT