Micron MT25QU128ABB8ESF-0AUT

NOR Flash SPI Serial 1.7V to 2V 128Mbit 16M X 8bit 16-Pin SOP2
$ 7.762
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QU128ABB8ESF-0AUT.

IHS

Datasheet94 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-09-04
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Descriptions

Descriptions of Micron MT25QU128ABB8ESF-0AUT provided by its distributors.

NOR Flash SPI Serial 1.7V to 2V 128Mbit 16M X 8bit 16-Pin SOP2
HARDWARE/SOFTWARE Active SPI SERIAL ic memory -40C~105C TA 1.7V 134217728bit 0.0002A
NOR Flash, MT25Q, 128Mb, 1.7V-2.0V, 166 MHz, SO16 Wide, RoHS
Micron SCT
128Mb £¨16M x 8£© 1.7V 2V 133MHz SPI SOP-162
Flash Memory, Aec-Q100, 128Mbit, 125Deg C; Flash Memory Type:Serial Nor; Memory Configuration:32M X 4Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Clock Frequency Max:166Mhz; Access Time:-; Supply Voltage Min:1.7Vrohs Compliant: Yes |Micron Technology MT25QU128ABB8ESF-0AUT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QU128ABB8ESF0AUT