Micron MT25QU128ABB1EW7-CSIT

Active Non-Volatile SPI FLASH FLASH Memory -40C~85C TA 1.7V~2V 128Mb 16M x 8 8ms 2.8ms
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QU128ABB1EW7-CSIT.

element14 APAC

Datasheet94 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Micron MT25QU128ABB1EW7-CSIT provided by its distributors.

Active Non-Volatile SPI FLASH FLASH Memory -40C~85C TA 1.7V~2V 128Mb 16M x 8 8ms 2.8ms
NOR Flash SPI Serial 1.7V to 2V 128Mbit 16M X 8bit 8-Pin W-PDFN
Micron Serial NOR Flash Memory, 128Mb, 8-pin PDFN, ROHS
Micron SCT
FLASH MEMORY, 128MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Configuration:32M x 4bit; Interfaces:SPI; IC Case / Package:WPDFN-EP; No. of Pins:8Pins; Clock Frequency Max:166MHz; Access Time:-; Supply Voltage Min:1.7V RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC