Micron MT25QU128ABA8ESF-0AAT

NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 16-Pin SOP-II
$ 9.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QU128ABA8ESF-0AAT.

element14 APAC

Datasheet95 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-78.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT25QU128ABA8ESF-0AAT provided by its distributors.

NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 16-Pin SOP-II
R-PDSO-G16 Surface Mount Bulk 128MX1 ic memory 133MHz 8ms 2.8ms 7.5mm 134217728bit
NOR Flash, MT25Q, 128Mb, 1.7V-2.0V, 166 MHz, SO16 Wide, RoHS
Micron SCT
128Mb £¨16M x 8£© 16 M x 8 1.7V 35mA 2V 133MHz SPI 8bit SOP 10.3mm*7.5mm*2.3mm
128MBIT 1.8V SERIAL NOR FLASH MEMORY
Flash Memory, Aec-Q100, 128Mbit, 105Deg C; Flash Memory Type:Serial Nor; Memory Configuration:32M X 4Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Clock Frequency Max:166Mhz; Access Time:-; Supply Voltage Min:1.7Vrohs Compliant: Yes |Micron Technology MT25QU128ABA8ESF-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QU128ABA8ESF0AAT