Micron MT25QU128ABA1EW7-MSIT

Active Non-Volatile ROHS3Compliant SPI ic memory -40C~85C TA 1.7V~2V 128Mb 16M x 8 8ms 2.8ms

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QU128ABA1EW7-MSIT.

Newark

Datasheet93 pages7 years ago

Descriptions

Descriptions of Micron MT25QU128ABA1EW7-MSIT provided by its distributors.

Active Non-Volatile ROHS3Compliant SPI ic memory -40C~85C TA 1.7V~2V 128Mb 16M x 8 8ms 2.8ms
NOR Flash, MT25Q, 128Mb, 1.7V-2.0V, 166 MHz, W-PDFN-8, RoHS
Micron SCT
IC FLASH 128M SPI 133MHZ 8WPDFN
Flash Memory, 128Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Configuration:-; Interfaces:Spi; Ic Case/Package:Wpdfn-Ep; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron Technology MT25QU128ABA1EW7-MSIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QU128ABA1EW7MSIT