Micron MT25QU02GCBB8E12-0AAT

Flash Memory, Serial NOR, 2 Gbit, 256M x 8bit, SPI, TBGA, 24 Pins
$ 70.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QU02GCBB8E12-0AAT.

IHS

Datasheet90 pages2 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Micron MT25QU02GCBB8E12-0AAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron MT25QU02GCBB8E12-0AAT provided by its distributors.

Flash Memory, Serial NOR, 2 Gbit, 256M x 8bit, SPI, TBGA, 24 Pins
NOR Flash, MT25Q, 2Gb, 1.7V-2.0V, 166 MHz, 24-ball T-PBGA, RoHS
Micron SCT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 6ns Automotive AEC-Q100 24-Pin TBGA Tray
Flash Memory, Aec-Q100, 2Gbit, 105Deg C; Flash Memory Type:Serial Nor; Memory Configuration:512M X 4Bit; Interfaces:Spi; Ic Case/Package:Tbga; No. Of Pins:24Pins; Clock Frequency Max:166Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron Technology MT25QU02GCBB8E12-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC