Micron MT25QL256ABA8E12-0AUT

NOR Flash Serial-SPI 3.3V 256Mbit 32M X 8bit 5ns/6ns 24-Pin TPBGA Tray
$ 14.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL256ABA8E12-0AUT.

IHS

Datasheet97 pages7 years ago

Inventory History

3 month trend:
-99.66%

CAD Models

Download Micron MT25QL256ABA8E12-0AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT25QL256ABA8E12-0AUT provided by its distributors.

NOR Flash Serial-SPI 3.3V 256Mbit 32M X 8bit 5ns/6ns 24-Pin TPBGA Tray
NOR Flash, MT25Q, 256Mb, 2.7V-3.6V, 133 MHz, 24-ball T-PBGA, RoHS
Micron SCT
32MB 32 M x 8 2.7V 35mA 3.6V 133MHz SPI-Quad I/O 8bit TPBGA-24
闪存, 256MB, -40 至 125度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
FLASH MEMORY, 256MBIT, -40 TO 125DEG C;
ICSRLFL 256M 3V 24TPBGA AUTO UT
Flash Memory, Aec-Q100, 256Mbit, 125Deg C; Flash Memory Type:Serial Nor; Memory Configuration:64M X 4Bit; Interfaces:Spi; Ic Case/Package:Tbga; No. Of Pins:24Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT25QL256ABA8E12-0AUT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC