| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MT25QL256ABA8E12-0AAT-ND | 1,330 | 1 | Bulk | ||||||||
| TME | MT25QL256ABA8E120A | 0 | 1122 | 14h | ||||||||
| Newark | MT25QL256ABA8E12-0AAT | 0 | 1 | |||||||||
| Avnet | MT25QL256ABA8E12-0AAT | 0 | 1122 | 18h | ||||||||
| Microchip USA | MT25QL256ABA8E12-0AAT | 1,404 | 600 | Tray | 10h |
Download datasheets and manufacturer documentation for Micron MT25QL256ABA8E12-0AAT.
Download Micron MT25QL256ABA8E12-0AAT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Micron MT25QL256ABA8E12-0AAT provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT25QL256ABA8E12-0AAT.