Micron MT25QL256ABA1EW9-0SIT TR

Nor Flash 256MBIT 256M X 1 BIT/128M X 2 BIT/64M X 4 Bit Spi 3V 5NS/6NS 8-PIN Wpdfn T/r
$ 8.721
Production

Price and Stock

Inventory History

3 month trend:
Restocked

CAD Models

Download Micron MT25QL256ABA1EW9-0SIT TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2024-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT25QL256ABA1EW9-0SIT TR provided by its distributors.

NOR Flash 256Mbit 256M X 1bit/128M X 2bit/64M X 4bit SPI 3V 5ns/6ns 8-Pin WPDFN T/R
3.6 V 35 mA 256 Mbit 133 MHz SPI - Quad FLASH - NOR Memory IC - WPDFN-8
256Mb £¨32M x 8£© 32 M x 8 2.7V 35mA 3.6V 133MHz SPI-Quad I/O 8bit WDFN-8
256Mbit SPI WPDFN-8(6x8) NOR FLASH ROHS
IC FLASH 256M SPI 133MHZ 8WPDFN

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL256ABA1EW9-0SITTR