Micron MT25QL256ABA1EW9-0AAT

Active SERIAL DUAL Non-Volatile ic memory -40C~105C TA 2.7V 268435456bit 6mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL256ABA1EW9-0AAT.

IHS

Datasheet97 pages6 years ago

ODG (Origin Data Global)

CAD Models

Download Micron MT25QL256ABA1EW9-0AAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2020-01-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-05
LTD Date2022-01-05

Descriptions

Descriptions of Micron MT25QL256ABA1EW9-0AAT provided by its distributors.

Active SERIAL DUAL Non-Volatile ic memory -40C~105C TA 2.7V 268435456bit 6mm
IC FLASH 256M SPI 133MHZ 8WPDFN
IC SENSOR 2-TEMP/FAN CTRL 16QSOP
Flash Memory, Aec-Q100, 256Mbit, 105Deg C; Flash Memory Type:Serial Nor; Memory Configuration:64M X 4Bit; Interfaces:Spi; Ic Case/Package:Wpdfn-Ep; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Nom:3Vrohs Compliant: Yes |Micron Technology MT25QL256ABA1EW9-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC