Micron MT25QL128ABB1EW7-CSIT

NOR Flash SPI Serial 2.7V to 3.6V 128Mbit 16M X 8bit 8-Pin W-PDFN
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL128ABB1EW7-CSIT.

IHS

Datasheet95 pages7 years ago

Newark

CAD Models

Download Micron MT25QL128ABB1EW7-CSIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-05
LTD Date2023-07-05

Descriptions

Descriptions of Micron MT25QL128ABB1EW7-CSIT provided by its distributors.

NOR Flash SPI Serial 2.7V to 3.6V 128Mbit 16M X 8bit 8-Pin W-PDFN
Micron Serial NOR Flash Memory, 128Mb, 8-pin PDFN, ROHS
Micron SCT
IC FLASH 128M SPI 133MHZ 8WPDFN
FLASH MEMORY, 128MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Configuration:32M x 4bit; Interfaces:SPI; IC Case / Package:WPDFN-EP; No. of Pins:8Pins; Clock Frequency Max:133MHz; Access Time:-; Supply Voltage Min:2.7V RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL128ABB1EW7CSIT