| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 557-1821-1-ND | 5 | 1 | Cut Tape | ||||||||
| TME | MT25QL128ABA8ESF0R | 0 | 1K | 16h | ||||||||
| Avnet | MT25QL128ABA8ESF-0AAT TR | 0 | 1K | 21h | ||||||||
| Weyland Electronics Group Pte. Ltd. | MT25QL128ABA8ESF-0AATTR | 1,000 | 1 | Tape & Reel | 20h | |||||||
| Worldway Electronics | MT25QL128ABA8ESF-0AAT TR | 36,817 | 7 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Micron MT25QL128ABA8ESF-0AAT TR.
Download Micron MT25QL128ABA8ESF-0AAT TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Micron MT25QL128ABA8ESF-0AAT TR provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT25QL128ABA8ESF-0AAT TR.