Micron MT16HTF25664HZ-800M1

MODULE DDR2 SDRAM 2GB 200SODIMM / Memory Module DDR2 SDRAM 2GB 200-SODIMM
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT16HTF25664HZ-800M1.

IHS

Datasheet18 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

512MB, 1GB x72, SR 200-Pin DDR2 SDRAM SORDIMM
DRAM Module DDR2 SDRAM 2Gbyte 200SODIMM
DRAM Modules, SORDIMM, 1GB, 1.8V, 200-Pin SORDIMM, RoHS
MODULE DDR3L SDRAM 2GB 204SODIMM
DDR4-2133 260P 4GB UNB NON-ECC SODIMM
Active RoHS Compliant 2015 DDR3SDRAM Memory Module 4GB 1600MT/s

Descriptions

Descriptions of Micron MT16HTF25664HZ-800M1 provided by its distributors.

MODULE DDR2 SDRAM 2GB 200SODIMM / Memory Module DDR2 SDRAM 2GB 200-SODIMM
DDR2 Sdram 256MX64 Module Std Green 2GB 1.8V Sodimm Commercial
DRAM Module DDR2 SDRAM 2Gbyte 200SODIMM Tray
DDR DRAM Module, 256MX64, CMOS
Sdram, Ddr2 Sodimm, 2Gb, 400Mhz; Memory Speed:400Mhz; Module Memory:Pc2-6400; Module Form Factor:200-Pin Ddr2 Sdram So-Dimm; Memory Application:Notebook Sodimm; Memory Configuration:512M X 64Bit; Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron Technology MT16HTF25664HZ-800M1

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT16HTF25664HZ800M1