Micron M45PE20-VMP6G

NOR Flash Serial-SPI 3V/3.3V 2Mbit 256K x 8bit 8ns 8-Pin VFQFPN EP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M45PE20-VMP6G.

IHS

Datasheet47 pages5 years ago
Datasheet47 pages18 years ago

element14 APAC

Newark

CAD Models

Download Micron M45PE20-VMP6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-01-15
LTD Date2017-07-15

Descriptions

Descriptions of Micron M45PE20-VMP6G provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 2Mbit 256K x 8bit 8ns 8-Pin VFQFPN EP Tray
NOR Flash, Legacy NOR Flash, 2Mb, 2.7V-3.6V, 8-pin V-PDFN-8, RoHS
Micron SCT
EAR99 Surface Mount M45PE20 Tray ic memory 75MHz 8ns 6mm 8mA
IC FLASH 2MBIT SPI 75MHZ 8VDFPN
FLASH SERIAL 2MB, 45PE20, VDFPN-8; Flash Memory Type: Serial NOR; Memory Size: 2Mbit; Flash Memory Configuration: 256K x 8bit; IC Interface Type: Serial, SPI; Memory Case Style: VDFPN; No. of Pins: 8Pins; Clock Frequency: 25MHz
Serial Flash Memory IC; Interface Type:Serial, SPI; Memory Size:2Mbit; Memory Configuration:256K x 8; Memory Voltage, Vcc:3V; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination:SMD; Package/Case:8-VDFPN; No. of Pins:8 RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M45PE20-VMP6G.
  • M45PE20VMP6G