Micron M45PE16-VMW6G

MICRON M45PE16-VMW6GFlash Memory, NOR, 16 Mbit, 2M x 8bit, 75 MHz, SPI, WSOIC, 8 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M45PE16-VMW6G.

IHS

Datasheet44 pages5 years ago
Datasheet47 pages18 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Micron M45PE16-VMW6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-10-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron M45PE16-VMW6G provided by its distributors.

MICRON M45PE16-VMW6GFlash Memory, NOR, 16 Mbit, 2M x 8bit, 75 MHz, SPI, WSOIC, 8 Pins
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash, Legacy NOR Flash, 16Mb, 2.7V-3.6V, 8-pin SO8 Wide, RoHS
Micron SCT
EAR99 Surface Mount M45PE16 Tube ic memory 75MHz 8ns 5.49mm 15mA
IC FLASH 16MBIT SPI 75MHZ 8SO W
FLASH, SERIAL, 16MBIT, 8WSOIC; Memory Type:Flash - NOR; Memory Size:16Mbit; Memory Configuration:2M x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:WSOIC; No. of Pins:8; Clock Frequency:75MHz; IC Interface Type:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M45PE16-VMW6G.
  • M45PE16VMW6G