Micron M29W400DB45N6E

NOR Flash Parallel 3.3V 4M-bit 512K x 8/256K x 16 45ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W400DB45N6E.

IHS

Datasheet49 pages17 years ago
Datasheet48 pages17 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Micron M29W400DB45N6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-04
LTD Date2014-10-04

Descriptions

Descriptions of Micron M29W400DB45N6E provided by its distributors.

NOR Flash Parallel 3.3V 4M-bit 512K x 8/256K x 16 45ns 48-Pin TSOP Tray
IC FLASH 4MBIT PARALLEL 48TSOP I
EAR99 Surface Mount M29W400 Tray ic memory 45ns 12mm 10mA 4Mb
4Mbit Flash memory (x8/x16) boot block 3V
MEMORY, FLASH, NOR, 4MB, B/B, 48TSOP; Memory Type:Flash - Boot Block; Memory Size:4Mbit; Memory Configuration:512K x 8, 256K x 16; Interface Type:Parallel; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Access Time:45ns; Memory Configuration:512K x 8b / 256K x 16b; Memory Size:4Mbit; Memory Type:Flash; Memory Voltage Vcc:3V; Package / Case:TSOP; Sector Type:Bottom Boot; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W400DB45N6E.