Micron M29W160ET70ZA6E

NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TFBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W160ET70ZA6E.

ODG (Origin Data Global)

Datasheet47 pages8 years ago

IHS

Farnell

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-03-05
LTD Date2021-06-04

Related Parts

Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
NOR Flash Parallel 3.3V 16M-bit 1M x 16 70ns 48-Pin TFBGA Tray / IC FLASH 16MBIT 70NS 48TFBGA
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TFBGA Tray
NOR Flash Parallel 3V/3.3V 16Mbit 1M x 16bit 70ns 46-Pin TF-BGA Tray
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TFBGA-48, RoHS
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TFBGA Tray

Descriptions

Descriptions of Micron M29W160ET70ZA6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TFBGA Tray
NOR Flash, Legacy NOR Flash, 16Mb, 2.7V-3.6V, 48-ball TFBGA, RoHS
Micron SCT
1M X 16 FLASH 3V PROM 70 ns PBGA48
MEMORY, FLASH, NOR, 16MB, T/B, 48TFBGA; Flash Memory Type: Parallel NOR; Memory Size: 16Mbit; Flash Memory Configuration: 2M x 8bit / 1M x 16bit; IC Interface Type: CFI, Parallel; Memory Case Style: TFBGA; No. of Pins: 48Pins;
IC FLASH 16MBIT PARALLEL 48TFBGA
IC REG CTRLR BOOST/FLYBK 10UMAX

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W160ET-70ZA6E
  • M29W160ET70ZA6E.