Micron M29DW323DT70ZE6E

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns Automotive 48-Pin TFBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29DW323DT70ZE6E.

HQonline

Datasheet52 pages16 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-12-05
LTD Date2018-12-05

Descriptions

Descriptions of Micron M29DW323DT70ZE6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns Automotive 48-Pin TFBGA Tray
NOR Flash, Legacy NOR Flash, 32Mb, 2.7V-3.6V, 48-ball TFBGA, RoHS
Micron SCT
IC FLASH 32MBIT PARALLEL 48TFBGA
32 MBIT (4 MBIT X8 OR 2 MBIT X16
MEMORY, FLASH, NOR, 32MB, T/B, 48TFBGA; Flash Memory Type:Parallel NOR; Memory Size:32Mbit; Flash Memory Configuration:4M x 8bit / 2M x 16bit; IC Interface Type:CFI, Parallel; Memory Case Style:TFBGA; No. of Pins:48Pins; Clock Frequency:-; Access Time:70ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash; Memory Voltage Vcc:3V; Operating Temperature Range:-40°C to +85°C; Sector Type:Top Boot; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29DW323DT-70ZE6E
  • M29DW323DT70ZE6E.