
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | M25PE80-VMW6TG | 3,026 | 1 | Tape & Reel | 10h | |||||||
| Win Source | WS-M25PE80-VMW6TG | 5,633 | 8 | 11h | ||||||||
| Worldway Electronics | M25PE80-VMW6TG | 45,898 | 7 | Tray | 10h | |||||||
| ICPartonline | M25PE80-VMW6TG | 14,444 | >1wk | |||||||||
| VNN Services | M25PE80-VMW6TG | 4,137 | 5h |
Download Micron M25PE80-VMW6TG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Micron M25PE80-VMW6TG provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names: