
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | M25PE80-VMN6TP | 4,050 | 1 | Tape & Reel | 17h | |||||||
| Win Source | WS-M25PE80-VMN6TP | 18,652 | 15 | 16h | ||||||||
| Worldway Electronics | M25PE80-VMN6TP | 32,830 | 7 | Tray | 14h | |||||||
| ICPartonline | M25PE80-VMN6TP | 39,164 | >1wk | |||||||||
| VNN Services | M25PE80-VMN6TP | 4,036 | 11h |
Download Micron M25PE80-VMN6TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Micron M25PE80-VMN6TP provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names: