Micron M25PE40-VMW6G

NOR Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 8ns 8-Pin SOIC W Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25PE40-VMW6G.

ODG (Origin Data Global)

Datasheet62 pages8 years ago

IHS

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Micron M25PE40-VMW6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-11-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-01-15
LTD Date2017-07-15

Descriptions

Descriptions of Micron M25PE40-VMW6G provided by its distributors.

NOR Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 8ns 8-Pin SOIC W Tube
Surface Mount M25PE40 Tube FLASH - NOR ic memory 75MHz 8ns 5.3mm 8mA
NOR Flash, Legacy NOR Flash, 4Mb, 2.7V-3.6V, 8-pin SO8 Wide, RoHS
Micron SCT
MICRON M25PE40-VMW6GFlash Memory, Page Erasable, Byte Alterability, 4 Mbit, 512K x 8bit, 75 MHz, Serial, SPI, WSOIC
IC FLASH 4MBIT SPI 75MHZ 8SO W
512K X 8 FLASH 2.7V PROM PDSO8
MEMORY, FLASH, SERIAL, 4MB, 8WSOIC; Flash Memory Type:Serial NOR; Memory Size:4Mbit; Flash Memory Configuration:512K x 8bit; IC Interface Type:Serial, SPI; Memory Case Style:WSOIC; No. of Pins:8Pins; Clock Frequency:75MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash; Memory Voltage Vcc:3.6V; Operating Temperature Range:-40°C to +85°C; Page / Burst Read Access:1.2ms; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25PE40-VMW6G.
  • M25PE40VMW6G