Micron M25PE40-VMP6G

NOR Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 8ns 8-Pin VFQFPN EP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25PE40-VMP6G.

IHS

Datasheet54 pages13 years ago

Farnell

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-11-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-03-30
LTD Date2014-10-31

Descriptions

Descriptions of Micron M25PE40-VMP6G provided by its distributors.

NOR Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 8ns 8-Pin VFQFPN EP Tray
Flash Mem Serial-SPI 3.3V 4M-Bit 512K x 8 15ns 8-Pin VFQFPN Tray
Surface Mount M25PE40 Tray FLASH - NOR ic memory 75MHz 8ns 8mA 4Mb
4 MBIT 3V NOR SERIAL FLASH MEMORY WITH BYTE ALTERABILITY
IC FLASH 4MBIT SPI 75MHZ 8VDFPN
512K X 8 SPI BUS SERIAL EEPROM DSO8
MEMORY, FLASH, SERIAL, 4MB, 8VFQFPN; Memory Type:Flash; Memory Size:4Mbit; Memory Configuration:512K x 8; Interface Type:Serial, SPI; Clock Frequency:75MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:VFQFPN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Interface:Serial, SPI; Interface Type:SPI; Memory Configuration:512K x 8b; Memory Size:4Mbit; Memory Type:Flash; Memory Voltage Vcc:3.6V; Package / Case:VFQFPN; Page / Burst Read Access:1.2ms; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25PE40-VMP6G.
  • M25PE40VMP6G