Micron M25P40-VMP6G

Flash Mem Serial-SPI 3V/3.3V 4M-Bit 512K x 8 8ns 8-Pin VFQFPN Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P40-VMP6G.

IHS

Datasheet58 pages14 years ago
Datasheet57 pages17 years ago

Verical

Farnell

CAD Models

Download Micron M25P40-VMP6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Micron M25P40-VMP6G provided by its distributors.

Flash Mem Serial-SPI 3V/3.3V 4M-Bit 512K x 8 8ns 8-Pin VFQFPN Tray
4 Mbit, Low Voltage, Serial Flash Memory With 40MHz SPI Bus Interface | IC FLASH 4M SPI 50MHZ 8VFDFPN
EAR99 Surface Mount M25P40 Tray ic memory 50MHz 8ns 6mm 8mA
IC FLASH 4MBIT SPI 50MHZ 8VDFPN
MEMORY, FLASH, SERIAL, 4MB, 8VFQFPN; Memory Type:Flash; Memory Size:4Mbit; Memory Configuration:512K x 8bit; Interface:Serial, SPI; Clock Frequency:75MHz; Supply Voltage Range:2.3V to 3.6V; Memory Case Style:VFQFPN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package / Case:VFQFPN; Interface Type:SPI; Memory Size:4Mbit; Memory Voltage Vcc:3.6V; Page / Burst Read Access:1.4ms; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P40VMP6G