Micron M25P40-VMN6

EAR99 Surface Mount M25P40 Tube ic memory 50MHz 8ns 4.9mm 8mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P40-VMN6.

IHS

Datasheet44 pages22 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron M25P40-VMN6 provided by its distributors.

EAR99 Surface Mount M25P40 Tube ic memory 50MHz 8ns 4.9mm 8mA
IC FLASH 4MBIT SPI 50MHZ 8SO
Flash, 512KX8, PDSO8
FLASH SERIAL 3V 4MB, 25P40, SOIC8; Flash Memory Type: Serial NOR; Memory Case Style: SOIC; No. of Pins: 8Pins; Access Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3V Serial NOR Flas

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P40-VMN6.
  • M25P40VMN6